Part Details for LM2574HVM-15/NOPB by National Semiconductor Corporation
Overview of LM2574HVM-15/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2574HVM-15/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM2574HV SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$2.3700 / $2.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for LM2574HVM-15/NOPB
LM2574HVM-15/NOPB CAD Models
LM2574HVM-15/NOPB Part Data Attributes
|
LM2574HVM-15/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2574HVM-15/NOPB
National Semiconductor Corporation
IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMT-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for LM2574HVM-15/NOPB
This table gives cross-reference parts and alternative options found for LM2574HVM-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HVM-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574HVMX-15 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVM-15/NOPB vs LM2574HVMX-15 |
LM2574HVMX-15/NOPB | SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 | Texas Instruments | LM2574HVM-15/NOPB vs LM2574HVMX-15/NOPB |
LM2574M-15 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14 | Rochester Electronics LLC | LM2574HVM-15/NOPB vs LM2574M-15 |
LM2574HVM-15/NOPB | SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 14-SOIC -40 to 125 | Texas Instruments | LM2574HVM-15/NOPB vs LM2574HVM-15/NOPB |
LM2574HVM-15 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVM-15/NOPB vs LM2574HVM-15 |