Part Details for LM2574HVM-3.3/NOPB by Rochester Electronics LLC
Overview of LM2574HVM-3.3/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2574HVM-3.3/NOPB
LM2574HVM-3.3/NOPB CAD Models
LM2574HVM-3.3/NOPB Part Data Attributes:
|
LM2574HVM-3.3/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2574HVM-3.3/NOPB
Rochester Electronics LLC
1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SMT-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for LM2574HVM-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2574HVM-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HVM-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574M-3.3/NOPB | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVM-3.3/NOPB vs LM2574M-3.3/NOPB |
LM2574MX-3.3 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVM-3.3/NOPB vs LM2574MX-3.3 |
LM2574HVMX-3.3/NOPB | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVM-3.3/NOPB vs LM2574HVMX-3.3/NOPB |
LM2574M-3.3 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, SMT-14 | Texas Instruments | LM2574HVM-3.3/NOPB vs LM2574M-3.3 |
LM2574HVMX-3.3 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVM-3.3/NOPB vs LM2574HVMX-3.3 |
LM2574HVM-3.3/NOPB | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVM-3.3/NOPB vs LM2574HVM-3.3/NOPB |
LM2574HVM-3.3 | IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO14, SMT-14, Switching Regulator or Controller | National Semiconductor Corporation | LM2574HVM-3.3/NOPB vs LM2574HVM-3.3 |
LM2574MX-3.3 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Texas Instruments | LM2574HVM-3.3/NOPB vs LM2574MX-3.3 |
LM2574M-3.3/NOPB | 8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125 | Texas Instruments | LM2574HVM-3.3/NOPB vs LM2574M-3.3/NOPB |