There are no models available for this part yet.
Overview of LM2575BN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM2575BN by Rochester Electronics LLC
Part Data Attributes for LM2575BN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V 37V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.812 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.2 A
|
Output Voltage-Nom
|
1.23 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
3.937 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
63 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for LM2575BN
This table gives cross-reference parts and alternative options found for LM2575BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1575J-ADJ-QML | 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | Rochester Electronics LLC | LM2575BN vs LM1575J-ADJ-QML |
LM2575N-ADJ | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM2575BN vs LM2575N-ADJ |
5962-9167101MEA | 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | Texas Instruments | LM2575BN vs 5962-9167101MEA |
LM2575N-ADJEP | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP16, DIP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM2575BN vs LM2575N-ADJEP |
LM2575N-ADJ/NOPB | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | LM2575BN vs LM2575N-ADJ/NOPB |
LM1575J-ADJ-QML | 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | Texas Instruments | LM2575BN vs LM1575J-ADJ-QML |
LM2575N-ADJ/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM2575BN vs LM2575N-ADJ/NOPB |
LM1575J-ADJ/883 | 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM2575BN vs LM1575J-ADJ/883 |
5962-9167101MEX | 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | Texas Instruments | LM2575BN vs 5962-9167101MEX |
Related Parts for LM2575BN
-
LM3S1D21-IQC80-A2Microcontrollers
-
LM2575BTSwitching Regulator or Controllers
-
LM3704XCMM-308Power Management Circuits
-
LFSCM3GA80EP1-6FC1152CField Programmable Gate Arrays
-
LM358DTOperational Amplifiers
-
LM1085IS-3.3Linear Regulator ICs
-
LL4150-M-08Rectifier Diodes
-
LC4032B-75TN44CProgrammable Logic Devices
-
LM3503ITL-35Display Drivers