Part Details for LM2575GR-5.0V by HTC Korea
Overview of LM2575GR-5.0V by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575GR-5.0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36287389
|
Verical | LM2575GR-5.0V Min Qty: 86 Package Multiple: 1 | Americas - 798 |
|
$0.8824 / $0.9983 | Buy Now |
|
NAC | 1.0A Step-down Voltage Regulator (52kHz) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 798 |
|
$0.5840 | Buy Now |