Power Circuits
LM2575HVSX-15/NOPB
Description: SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125

Overview of LM2575HVSX-15/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2575HVSX-15/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47784-1-ND
DigiKey IC REG BUCK 15V 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1084
In Stock
  • 1 $5.2900
  • 10 $3.8930
  • 25 $3.5436
  • 100 $3.1597
  • 250 $2.9766
  • 500 $2.8662
  • 1,000 $2.7753
  • 1,500 $2.7297
  • 2,500 $2.6793
  • 3,500 $2.6498
$2.6498 / $5.2900 Buy Now
DISTI # 926-LM2575HVSX15NOPB
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 RoHS: Compliant 389
  • 1 $5.1600
  • 10 $4.3800
  • 100 $3.8000
  • 250 $3.6000
  • 500 $3.2200
  • 1,000 $2.7200
  • 2,500 $2.5200
$2.5200 / $5.1600 Buy Now
Rochester Electronics LM2575HV SIMPLE SWITCHER 1A Step-Down Voltage Regulator RoHS: Not Compliant Status: Active Min Qty: 1 36
  • 1 $2.8100
  • 25 $2.7600
  • 100 $2.6400
  • 500 $2.5300
  • 1,000 $2.3900
$2.3900 / $2.8100 Buy Now

CAD Models for LM2575HVSX-15/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2575HVSX-15/NOPB by Texas Instruments

LM2575HVSX-15/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4 V
Input Voltage-Nom
30 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
57 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.635 mm
Want to compare parts?
  1. LM2575HVSX-15/NOPB
    Texas Instruments
    SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for LM2575HVSX-15/NOPB

This table gives cross-reference parts and alternative options found for LM2575HVSX-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVSX-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2575S-15 IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2575HVSX-15/NOPB vs LM2575S-15
LM2575SX-15/NOPB IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2575HVSX-15/NOPB vs LM2575SX-15/NOPB
LM2575SX-15 IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2575HVSX-15/NOPB vs LM2575SX-15
LM2575HVSX-15/NOPB IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2575HVSX-15/NOPB vs LM2575HVSX-15/NOPB
LM2575HVSX-15 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN Texas Instruments LM2575HVSX-15/NOPB vs LM2575HVSX-15
LM2575HVS-15 SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2575HVSX-15/NOPB vs LM2575HVS-15
LM2575HVS-15/NOPB SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2575HVSX-15/NOPB vs LM2575HVS-15/NOPB
LM2575HVSX-15 IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2575HVSX-15/NOPB vs LM2575HVSX-15
LM2575S-15/NOPB IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2575HVSX-15/NOPB vs LM2575S-15/NOPB
Part Number Description Manufacturer Compare
LM2575T-15FLOWLB03 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN Texas Instruments LM2575HVSX-15/NOPB vs LM2575T-15FLOWLB03
LM2575HVS-15 SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2575HVSX-15/NOPB vs LM2575HVS-15
LM2575S-15EP 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-220, 5 PIN Texas Instruments LM2575HVSX-15/NOPB vs LM2575S-15EP
LM2575HVT-15 SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 Texas Instruments LM2575HVSX-15/NOPB vs LM2575HVT-15
LM2575HVT-15FLOWLB03 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN Texas Instruments LM2575HVSX-15/NOPB vs LM2575HVT-15FLOWLB03
LM2575T-15/NOPB SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 Texas Instruments LM2575HVSX-15/NOPB vs LM2575T-15/NOPB
LM2575HVSX-15 IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2575HVSX-15/NOPB vs LM2575HVSX-15
LM2575HVT-15LB03 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN Texas Instruments LM2575HVSX-15/NOPB vs LM2575HVT-15LB03
LM2575HVT-15/NOPB SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 Texas Instruments LM2575HVSX-15/NOPB vs LM2575HVT-15/NOPB
LM2575S-15/NOPB IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2575HVSX-15/NOPB vs LM2575S-15/NOPB

Related Parts for LM2575HVSX-15/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2575HVSX-15/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2575HVSX-15/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2575HVSX-15/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2575HVSX-15/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2575HVSX-15/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2575HVSX-15/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2575HVSX-15/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2575HVSX-15/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2575HVSX-15/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: