-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2575M-5.0-296-ND
|
DigiKey | IC REG 1A Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1385 In Stock |
|
$2.8800 | Buy Now |
DISTI #
296-36368-5-ND
|
DigiKey | IC REG BUCK 5V 1A 24SOIC Min Qty: 270 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$3.7277 | Buy Now |
DISTI #
926-LM2575M-50
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LM2575 - SIMPLE SWITCHER 1A Step-Down Voltage Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1385 |
|
$2.4700 / $2.9100 | Buy Now |
|
Chip1Cloud | Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1A 24-Pin SOIC Tube / LM1575/LM2575/LM2575HV SIMPLE SWITCHER 1A Step-Down Voltage Regulator | IC REG BUCK 5V 1A 24SOIC | 16000 |
|
RFQ | |
DISTI #
9493441
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1256 / $2.9080 | Buy Now |
DISTI #
9493441
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6031 / $3.5067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575M-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575M-5.0
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM2575M-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575M-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575HVMX-5.0 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575M-5.0 vs LM2575HVMX-5.0 |
LM2575MX-5.0/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125 | Texas Instruments | LM2575M-5.0 vs LM2575MX-5.0/NOPB |
LM2575HVM-5.0/NOPB | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Rochester Electronics LLC | LM2575M-5.0 vs LM2575HVM-5.0/NOPB |
LM2575MX-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575M-5.0 vs LM2575MX-5.0/NOPB |
LM2575M-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575M-5.0 vs LM2575M-5.0/NOPB |
LM2575HVMX-5.0/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2575M-5.0 vs LM2575HVMX-5.0/NOPB |