Part Details for LM2575S-5.0 by Bay Linear Inc
Overview of LM2575S-5.0 by Bay Linear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2575S-5.0
LM2575S-5.0 CAD Models
LM2575S-5.0 Part Data Attributes
|
LM2575S-5.0
Bay Linear Inc
Buy Now
Datasheet
|
Compare Parts:
LM2575S-5.0
Bay Linear Inc
Switching Regulator/Controller, Voltage-mode, 1A, 63kHz Switching Freq-Max, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BAY LINEAR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
Number of Terminals | 5 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |