Part Details for LM2575S-5.0 by HXY
Overview of LM2575S-5.0 by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575S-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 40V 5V 3A TO-263-5L DC-DC Converters ROHS | 1518 |
|
$0.3158 / $0.5438 | Buy Now |
|
LCSC | Step-down type Adjustable 40V 5V 3A TO-263-5L DC-DC Converters ROHS | 1518 |
|
$0.3222 / $0.5549 | Buy Now |