Part Details for LM2575T-005 by onsemi
Overview of LM2575T-005 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575T-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2198
|
Newark | Lm2575T-005, Shift Registers |Onsemi LM2575T-005 RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 / $1.3400 | Buy Now |
DISTI #
LM2575T-005
|
Avnet Americas | ANA 5V 1A PWR SW REG - Rail/Tube (Alt: LM2575T-005) RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3505 Partner Stock |
|
$0.8221 / $0.9812 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3505 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for LM2575T-005
LM2575T-005 CAD Models
LM2575T-005 Part Data Attributes
|
LM2575T-005
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2575T-005
onsemi
IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220. 5 PIN, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 | |
Package Description | TO-220. 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM2575T-005
This table gives cross-reference parts and alternative options found for LM2575T-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575T-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575T-005G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | onsemi | LM2575T-005 vs LM2575T-005G |
LM2575T-5G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, TO-220 5 LEAD, 50-TUBE | onsemi | LM2575T-005 vs LM2575T-5G |
LM2575T-005 | 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220. 5 PIN | Rochester Electronics LLC | LM2575T-005 vs LM2575T-005 |