-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2575T-5.0/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 5VDC, 1A, TO220-5, THT Min Qty: 1 | 645 |
|
$1.8400 / $3.1000 | Buy Now |
|
NexGen Digital | 130 |
|
RFQ | ||
DISTI #
C1S523900464137
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Tube | 109 |
|
$2.2600 / $3.4300 | Buy Now |
|
LCSC | Step-down type Fixed 5V 1A 4.75V60V TO-220-5 DC-DC Converters ROHS | 42 |
|
$3.9277 / $5.6358 | Buy Now |
|
Win Source Electronics | IC REG BUCK 5V 1A TO220-5 / Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 1A 5-Pin(5+Tab) TO-220 Tube | 10000 |
|
$1.6250 / $2.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575T-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575T-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM2575T-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575T-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4575-5.0WT | Microchip Technology Inc | $3.9400 | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, SFM5 | LM2575T-5.0/NOPB vs MIC4575-5.0WT |
MIC4575-5.0WU | Microchip Technology Inc | $4.1000 | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | LM2575T-5.0/NOPB vs MIC4575-5.0WU |
LM2595T-ADJ/NOPB | Texas Instruments | $2.1925 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 | LM2575T-5.0/NOPB vs LM2595T-ADJ/NOPB |
MAX5082ATE+T | Analog Devices Inc | Check for Price | 1.5A, 40V, MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | LM2575T-5.0/NOPB vs MAX5082ATE+T |
LM2595SX-ADJ/NOPB | Texas Instruments | $3.1530 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | LM2575T-5.0/NOPB vs LM2595SX-ADJ/NOPB |
LM2575HVT-5.0/LF03 | Texas Instruments | $2.5678 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | LM2575T-5.0/NOPB vs LM2575HVT-5.0/LF03 |
LM2595T-5.0/NOPB | Texas Instruments | $2.1235 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 | LM2575T-5.0/NOPB vs LM2595T-5.0/NOPB |
LM2595SX-5.0/NOPB | Texas Instruments | $4.7227 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | LM2575T-5.0/NOPB vs LM2595SX-5.0/NOPB |
LM2595S-5.0/NOPB | Texas Instruments | $3.6698 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | LM2575T-5.0/NOPB vs LM2595S-5.0/NOPB |
MIC4575-5.0WU-TR | Microchip Technology Inc | $4.1000 | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | LM2575T-5.0/NOPB vs MIC4575-5.0WU-TR |