Part Details for LM2575TV-5G by onsemi
Overview of LM2575TV-5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575TV-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2988
|
Newark | Dc/Dc Conv, Buck, 52Khz, To-220-5, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:40V, Output Current:1A, Ic Case/Package:To-220, No. Of Pins:5Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi LM2575TV-5G Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2724237
|
Farnell | DC/DC CONV, BUCK, 52KHZ, TO-220-5 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.8366 / $1.3316 | Buy Now |
|
Wuhan P&S | 1.0 A, Adjustable Output Voltage, Step-Down Switching Regulator Min Qty: 1 | 19 |
|
$1.3300 / $2.7500 | Buy Now |
Part Details for LM2575TV-5G
LM2575TV-5G CAD Models
LM2575TV-5G Part Data Attributes
|
LM2575TV-5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2575TV-5G
onsemi
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, TO-220 5 LEAD OFFSET, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2575TV-5G
This table gives cross-reference parts and alternative options found for LM2575TV-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575TV-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575TV-5 | SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, PZFM5, 314B-05 | Motorola Mobility LLC | LM2575TV-5G vs LM2575TV-5 |
LM2575TV-005 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2575TV-5G vs LM2575TV-005 |
LM2575TV-5.0 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, 314B-05 | Motorola Mobility LLC | LM2575TV-5G vs LM2575TV-5.0 |
LM2575TV-5.0 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, PZFM5, 314B-05 | Motorola Semiconductor Products | LM2575TV-5G vs LM2575TV-5.0 |
LM2575TV-5G | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, ZFM5, LEAD FREE, CASE 314B-05, TO-220, 5 PIN | Rochester Electronics LLC | LM2575TV-5G vs LM2575TV-5G |
LM2575TV-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | onsemi | LM2575TV-5G vs LM2575TV-5 |