Part Details for LM2576HVT-12 by Texas Instruments
Overview of LM2576HVT-12 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576HVT-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36100-5-ND
|
DigiKey | IC REG BUCK 12V 3A TO220-5 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
83 In Stock |
|
$8.4538 / $9.8100 | Buy Now |
DISTI #
926-LM2576HVT-12
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER®, 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for LM2576HVT-12
LM2576HVT-12 CAD Models
LM2576HVT-12 Part Data Attributes:
|
LM2576HVT-12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576HVT-12
Texas Instruments
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for LM2576HVT-12
This table gives cross-reference parts and alternative options found for LM2576HVT-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576HVT-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576T-12-H | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, HORIZONTAL, STAGGERED, TO-220, 5 PIN | Semtech Corporation | LM2576HVT-12 vs LM2576T-12-H |
LM2576HVT-12/NOPB | SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-12 vs LM2576HVT-12/NOPB |
LM2576T-12 | Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN | HTC Korea | LM2576HVT-12 vs LM2576T-12 |
LM2576T-12-V | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, VERTICAL, STAGGERED, TO-220, 5 PIN | Semtech Corporation | LM2576HVT-12 vs LM2576T-12-V |
LM2576T-12 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576HVT-12 vs LM2576T-12 |
LM2576T-12 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2576HVT-12 vs LM2576T-12 |
LM2576T-12-HT | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSFM5, HORIZONTAL, STAGGERED, TO-220, 5 PIN | Semtech Corporation | LM2576HVT-12 vs LM2576T-12-HT |
LM2576HVT-12 | Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN | HTC Korea | LM2576HVT-12 vs LM2576HVT-12 |