There are no models available for this part yet.
Overview of LM2576S-5.0 by N
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2576S-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2576S-5.0 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | |
LM2576S-12 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2576S-5.0 by N
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 5 Pin, Plastic, SIP | 81 |
|
$5.1338 / $8.3250 | Buy Now |
CAD Models for LM2576S-5.0 by N
Related Parts for LM2576S-5.0
-
STM32F103RCT6Microcontrollers
-
LM2576S-3.3Switching Regulator or Controllers
-
ACS712ELCTR-05B-TOther Analog ICs
-
STM1404CSNIQ6FPower Management Circuits
-
IRFR120NPower Field-Effect Transistors
-
FPF2700MPXPeripheral Drivers
-
ADS1110A0IDBVRAnalog to Digital Converters
-
LFXP2-17E-5QN208CField Programmable Gate Arrays
-
LM258APOperational Amplifiers