Part Details for LM2576S50NOPB by National Semiconductor Corporation
Overview of LM2576S50NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2576S-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2576S50NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SIMPLE SWITCHER 3 AMP STEP DOWN VOLTAGE REGULATOR Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5 RoHS: Compliant |
|
|
RFQ |