Part Details for LM2576TV-5.0 by HTC Korea
Overview of LM2576TV-5.0 by HTC Korea
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2576TV-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2576TV-5.0-ND
|
DigiKey | IC REG BUCK 5V 3A TO220TV-5 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
1797 In Stock |
|
$2.0000 | Buy Now |