Datasheets
LM2577T-ADJ/NOPB by:

Switching Regulator/Controller, Current-mode, 0.8A, 62kHz Switching Freq-Max, BIPolar

Part Details for LM2577T-ADJ/NOPB by National Semiconductor Corporation

Overview of LM2577T-ADJ/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2577T-ADJ/NOPB

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 12
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
$4.4800 / $8.9600 Buy Now
Quest Components SWITCHING REGULATOR, CURRENT-MODE, 6A, 52KHZ SWITCHING FREQ-MAX 9
  • 1 $12.0000
  • 2 $8.0000
  • 4 $6.0000
$6.0000 / $12.0000 Buy Now
Rochester Electronics LM2577 SIMPLE SWITCHER 3.5V to 40V, 3A Low Component Count Step-Up Regulator RoHS: Not Compliant Status: Active Min Qty: 1 25
  • 1 $4.6100
  • 25 $4.5200
  • 100 $4.3300
  • 500 $4.1500
  • 1,000 $3.9200
$3.9200 / $4.6100 Buy Now

Part Details for LM2577T-ADJ/NOPB

LM2577T-ADJ/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2577T-ADJ/NOPB Part Data Attributes:

LM2577T-ADJ/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM2577T-ADJ/NOPB National Semiconductor Corporation Switching Regulator/Controller, Current-mode, 0.8A, 62kHz Switching Freq-Max, BIPolar
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant
Control Mode CURRENT-MODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 5
Output Current-Max 0.8 A
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP5,.1,67TB
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount NO
Switching Frequency-Max 62 kHz
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40

LM2577T-ADJ/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2577T-ADJ/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2577T-ADJ/NOPB by National Semiconductor Corporation

  • Please alert me when LM2577T-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2577T-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2577T-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2577T-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2577T-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2577T-ADJ/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: