Part Details for LM2577T-ADJ/LB03 by National Semiconductor Corporation
Overview of LM2577T-ADJ/LB03 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2577T-ADJ/LB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2577T-ADJ/LB03-14-ND
|
DigiKey | IC REG MULT CONFIG ADJ 3A TO220 Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4478 In Stock |
|
$6.1700 | Buy Now |
|
Rochester Electronics | LM2577 SIMPLE SWITCHER 3.5V to 40V, 3A Low Component Count Step-Up Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4488 |
|
$5.2900 / $6.2200 | Buy Now |