Power Circuits
LM2587S-ADJ
Description: 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125

Overview of LM2587S-ADJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LM2587S-ADJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM2587S-ADJ-ND
DigiKey IC REG MULT CONFIG ADJ 5A DDPAK Min Qty: 1 Lead time: 18 Weeks Container: Tube 30
In Stock
  • 1 $18.2000
  • 10 $13.9910
$13.9910 / $18.2000 Buy Now
DISTI # 926-LM2587S-ADJ
Mouser Electronics Switching Voltage Regulators 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 RoHS: Not Compliant 0
Order Now
Win Source Electronics IC REG MULTI CONFIG ADJ 5A TO263 2000
  • 4 $14.6960
  • 9 $12.0580
  • 13 $11.6820
  • 18 $11.3050
  • 23 $10.9280
  • 31 $9.7980
$9.7980 / $14.6960 Buy Now

CAD Models for LM2587S-ADJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2587S-ADJ by Texas Instruments

LM2587S-ADJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1995-01-01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
4 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
9.5 A
Output Voltage-Max
60 V
Output Voltage-Min
1.23 V
Output Voltage-Nom
1.23 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
115 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
8.64 mm
Want to compare parts?
  1. LM2587S-ADJ
    Texas Instruments
    4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for LM2587S-ADJ

This table gives cross-reference parts and alternative options found for LM2587S-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2587S-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2587SX-ADJ/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ vs LM2587SX-ADJ/NOPB
LM2587SX-ADJ IC 5 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2587S-ADJ vs LM2587SX-ADJ
LM2587SX-ADJ/NOPB IC 5 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2587S-ADJ vs LM2587SX-ADJ/NOPB
LM2587S-ADJ/NOPB IC 5 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2587S-ADJ vs LM2587S-ADJ/NOPB
LM2587S-ADJ/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ vs LM2587S-ADJ/NOPB
LM2587SX-ADJ 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ vs LM2587SX-ADJ
Part Number Description Manufacturer Compare
LM2587S-3.3 5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN Texas Instruments LM2587S-ADJ vs LM2587S-3.3
LM2587SX-ADJ 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ vs LM2587SX-ADJ
LM2587SX-12 5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN Texas Instruments LM2587S-ADJ vs LM2587SX-12
LM2587SX-3.3/NOPB 5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN Texas Instruments LM2587S-ADJ vs LM2587SX-3.3/NOPB
LM2587S-12/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ vs LM2587S-12/NOPB
LM2587S-5.0 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ vs LM2587S-5.0
LM2587SX-12/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ vs LM2587SX-12/NOPB
MIC1170AK Switching Regulator, Current-mode, 5A, 100kHz Switching Freq-Max, MBFM2 Microchip Technology Inc LM2587S-ADJ vs MIC1170AK
LM2587SX-5.0/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ vs LM2587SX-5.0/NOPB
LM2587SX-ADJ/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ vs LM2587SX-ADJ/NOPB

Related Parts for LM2587S-ADJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2587S-ADJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2587S-ADJ by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2587S-ADJ would you like to use for your alert(s)?
  • Please alert me when LM2587S-ADJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2587S-ADJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2587S-ADJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2587S-ADJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2587S-ADJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2587S-ADJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: