There are no models available for this part yet.
Overview of LM2588SX-ADJ/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM2588SX-ADJ/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ7173
|
Newark | Flyback Regulator, To-263-7, Topology:Bo, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2588SX-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.6400 / $13.2200 | Buy Now | |
DISTI #
LM2588SX-ADJ/NOPBCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1287 In Stock |
|
$6.2665 / $11.3300 | Buy Now | |
DISTI #
926-LM2588SXADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 5A Flyback Reg w/ Shutdown RoHS: Compliant | 781 |
|
$6.1100 / $10.7300 | Buy Now | |
DISTI #
69920675
|
Verical | Conv DC-DC 4V to 40V Synchronous Step Up Single-Out 1.23V to 60V 5A 8-Pin(7+Tab) TO-263 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 425 |
|
$5.9110 / $10.6050 | Buy Now | |
DISTI #
LM2588SX-ADJ/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 4÷40VDC, 5A, TO263-7 Min Qty: 1 | 0 |
|
$7.5000 / $10.5000 | RFQ | |
Velocity Electronics | Our Stock | 140 |
|
RFQ | |||
DISTI #
C1S746204098677
|
Chip1Stop | Conv DC-DC Single Step Up 4V to 40V 8-Pin(7+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes | 425 |
|
$5.9110 | Buy Now | |
LCSC | Boost type Adjustable 4V40V 5A 1.23V60V TO-263-7 DC-DC Converters ROHS | 27 |
|
$6.8902 / $10.1945 | Buy Now |
CAD Models for LM2588SX-ADJ/NOPB by Texas Instruments
Part Data Attributes for LM2588SX-ADJ/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263, 7 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
9.5 A
|
Output Voltage-Max
|
60 V
|
Output Voltage-Min
|
1.23 V
|
Output Voltage-Nom
|
1.23 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP7H,.55,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
125 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.635 mm
|
Alternate Parts for LM2588SX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2588SX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2588SX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2588S-ADJ | 4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2588SX-ADJ/NOPB vs LM2588S-ADJ |
LM2588SX-ADJ | IC 9.5 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2588SX-ADJ/NOPB vs LM2588SX-ADJ |
LM2588S-ADJ/NOPB | 4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2588SX-ADJ/NOPB vs LM2588S-ADJ/NOPB |
LM2588SX-ADJ/NOPB | IC 9.5 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2588SX-ADJ/NOPB vs LM2588SX-ADJ/NOPB |
LM2588S-ADJ | IC 9.5 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2588SX-ADJ/NOPB vs LM2588S-ADJ |
LM2588SX-ADJ | 9.5A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN | Texas Instruments | LM2588SX-ADJ/NOPB vs LM2588SX-ADJ |
LM2588S-ADJ/NOPB | IC 9.5 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2588SX-ADJ/NOPB vs LM2588S-ADJ/NOPB |
Related Parts for LM2588SX-ADJ/NOPB
-
EFM8SB10F8G-A-QFN20Microcontrollers
-
LMZ14203HTZ/NOPBSwitching Regulator or Controllers
-
LM2902DOperational Amplifiers
-
LT3080IDD#PBFLinear Regulator ICs
-
DAC7552IRGTTDigital to Analog Converters
-
LAN8710AI-EZKNetwork Interfaces
-
S25FL256LAGNFM010Flash Memories
-
LM431CIM3XVoltage References
-
KTR18EZPF4304Fixed Resistors