-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39739-5-ND
|
DigiKey | IC REG MULT CONFIG 3.3V 5A TO220 Min Qty: 135 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1350 | Buy Now |
DISTI #
926-LM2588T-33/NOPB
|
Mouser Electronics | Switching Voltage Regulators 5A Flyback Reg w/ Shutdown RoHS: Compliant | 0 |
|
$7.0400 / $8.1300 | Order Now |
|
Rochester Electronics | LM2588 5A Flyback Regulator with Shutdown RoHS: Not Compliant Status: Active Min Qty: 1 | 2925 |
|
$5.6100 / $6.6000 | Buy Now |
|
Ameya Holding Limited | IC REG MULT CONFIG 3.3V 5A TO220 | 3835 |
|
RFQ | |
|
Chip1Cloud | IC REG MULT CONFIG 3.3V 5A TO220 / Conv DC-DC 4V to 40V Synchronous Step Up Single-Out 3.3V 5A 7-Pin(7+Tab) TO-220 Tube | 11900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2588T-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2588T-3.3/NOPB
Texas Instruments
4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.5 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 125 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |