-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual operational amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7058
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM258AWYPT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-LM258AWYPTCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.2802 / $0.8400 | Buy Now |
DISTI #
LM258AWYPT
|
Avnet Americas | OP Amp Dual GP 30V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM258AWYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3002 / $0.3131 | Buy Now |
DISTI #
511-LM258AWYPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power dual operational amplifiers RoHS: Compliant | 3014 |
|
$0.2770 / $0.4200 | Buy Now |
DISTI #
V72:2272_17684928
|
Arrow Electronics | Op Amp Dual Low Power Amplifier 30V Automotive AEC-Q100 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1922 Container: Cut Strips | Americas - 3600 |
|
$0.0504 / $0.1002 | Buy Now |
|
STMicroelectronics | Low power dual operational amplifiers RoHS: Compliant Min Qty: 1 | 3014 |
|
$0.2700 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2760 | Buy Now |
DISTI #
33690104
|
Verical | Op Amp Dual Low Power Amplifier 30V Automotive AEC-Q100 8-Pin TSSOP T/R Min Qty: 59 Package Multiple: 1 Date Code: 1922 | Americas - 3600 |
|
$0.0504 / $0.0547 | Buy Now |
DISTI #
LM258AWYPT
|
Avnet Americas | OP Amp Dual GP 30V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM258AWYPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3002 / $0.3131 | Buy Now |
DISTI #
LM258AWYPT
|
TME | IC: operational amplifier, 1.1MHz, 3÷30V, Ch: 2, TSSOP8, reel,tape Min Qty: 3 | 0 |
|
$0.1960 / $0.4150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM258AWYPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM258AWYPT
STMicroelectronics
Low power dual operational amplifiers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3 mm |