Part Details for LM2590HVS-5.0/NOPB by Texas Instruments
Overview of LM2590HVS-5.0/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2590HVS-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2590HVS-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2590HVS-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$3.5594 / $6.8500 | Buy Now |
DISTI #
926-LM2590HVS50NOPB
|
Mouser Electronics | Switching Voltage Regulators Pwr Cnvtr 150KHz 1A SD VTG Reg RoHS: Compliant | 152 |
|
$3.4500 / $6.2000 | Buy Now |
|
Rochester Electronics | LM2590HV SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator with Features RoHS: Not Compliant Status: Active Min Qty: 1 | 146 |
|
$3.2000 / $3.7600 | Buy Now |
Part Details for LM2590HVS-5.0/NOPB
LM2590HVS-5.0/NOPB CAD Models
LM2590HVS-5.0/NOPB Part Data Attributes
|
LM2590HVS-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2590HVS-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator with Features 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2590HVS-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2590HVS-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2590HVS-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2590HVSX-5.0 | 3A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN | Texas Instruments | LM2590HVS-5.0/NOPB vs LM2590HVSX-5.0 |