Part Details for LM2591HVT-3.3/NOPB by National Semiconductor Corporation
Overview of LM2591HVT-3.3/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM2591HVT-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 1A, 173KHZ SWITCHING FREQ-MAX, BIPOLAR, PZIP5 | 1170 |
|
$1.8150 / $4.9500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 1A, 173KHZ SWITCHING FREQ-MAX, BIPOLAR, PZIP5 | 1360 |
|
$2.4750 / $4.9500 | Buy Now |
|
Rochester Electronics | LM2591HV SIMPLE SWITCHER Power Converter 150 kHz 1A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1523 |
|
$2.7300 / $3.2100 | Buy Now |
Part Details for LM2591HVT-3.3/NOPB
LM2591HVT-3.3/NOPB CAD Models
LM2591HVT-3.3/NOPB Part Data Attributes
|
LM2591HVT-3.3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2591HVT-3.3/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 1A, 173kHz Switching Freq-Max, BIPolar, PZIP5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PZIP-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |