-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER Power Converter 150 kHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2591HVT-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
180 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
926-LM2591HVTADJNOPB
|
Mouser Electronics | Switching Voltage Regulators pwr Cnvtr 150 kHz 1A SD Vtg Reg RoHS: Compliant | 85 |
|
$2.9500 / $5.8800 | Buy Now |
DISTI #
LM2591HVT-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷60VDC, Uout: 1.2÷57VDC, 1A, Ch: 1 Min Qty: 1 | 0 |
|
$3.6800 / $5.1500 | RFQ |
|
Ameya Holding Limited | LM2591HVT-ADJ/NOPB 降压控制器 开关稳压器, 1A, 可调输出, 1.2 → 57 V, 173 kHz, 5针 TO-220封装 | 16411 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2591HVT-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2591HVT-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 kHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO AVALIABLE IN ADJUSTABLE MODE FROM 1.2 TO 59.28 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LM2591HVT-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2591HVT-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS2596CM533RNG | Switching Regulator | Taiwan Semiconductor | LM2591HVT-ADJ/NOPB vs TS2596CM533RNG |
KIA2575PI50 | Switching Regulator, Voltage-mode, 3.3A, 173kHz Switching Freq-Max, BIPolar, TO-220, 5 PIN | KEC | LM2591HVT-ADJ/NOPB vs KIA2575PI50 |
KIA2575PI33 | Switching Regulator, Voltage-mode, 3.3A, 173kHz Switching Freq-Max, BIPolar, TO-220, 5 PIN | KEC | LM2591HVT-ADJ/NOPB vs KIA2575PI33 |
KIA2575FP00 | Switching Regulator, Voltage-mode, 3.3A, 173kHz Switching Freq-Max, BIPolar, PSSO5, D2PAK-5 | KEC | LM2591HVT-ADJ/NOPB vs KIA2575FP00 |
TS2596CM5-50 | Switching Regulator/Controller | Taiwan Semiconductor | LM2591HVT-ADJ/NOPB vs TS2596CM5-50 |
TS2596CM550RN | Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Taiwan Semiconductor | LM2591HVT-ADJ/NOPB vs TS2596CM550RN |