-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 0.5 A, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6192
|
Newark | Switching Regulator, Buck, Adjustable, 150Khz, Soic-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, Output Current:500Ma, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi LM2594DADJR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2465 |
|
$1.3300 / $2.3100 | Buy Now |
DISTI #
90W0682
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4.5V-40Vin, 1.23V-37Vout, 500Maout, Soic-8 Rohs Compliant: Yes |Onsemi LM2594DADJR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8285 |
|
$1.5200 / $2.5000 | Buy Now |
DISTI #
05R9054
|
Newark | Switching Regulator, Buck, Adjustable, 150Khz, Soic-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, Output Current:500Ma, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi LM2594DADJR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9350 / $1.2600 | Buy Now |
DISTI #
LM2594DADJR2GOSCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9438 / $2.2300 | Buy Now |
DISTI #
LM2594DADJR2G
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM2594DADJR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.9270 / $1.1064 | Buy Now |
DISTI #
863-LM2594DADJR2G
|
Mouser Electronics | Switching Voltage Regulators 0.5A BUCK SW REG 150KHZ RoHS: Compliant | 45238 |
|
$0.9430 / $2.2200 | Buy Now |
DISTI #
V72:2272_07317319
|
Arrow Electronics | Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2412 Container: Cut Strips | Americas - 5000 |
|
$1.0034 / $1.9506 | Buy Now |
|
Future Electronics | LM2594 Series 40 V 165 kHz 0.5 A SMT Step-Down Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 62500Reel |
|
$1.0900 | Buy Now |
DISTI #
79927843
|
Verical | Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2412 | Americas - 5000 |
|
$1.0034 / $1.9506 | Buy Now |
DISTI #
LM2594DADJR2G
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM2594DADJR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.9270 / $1.1064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2594DADJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2594DADJR2G
onsemi
Buck Regulator, Switching, 0.5 A, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 180 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2594DADJR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2594DADJR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2594DADJG | Buck Regulator, Switching, 0.5 A, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2594DADJR2G vs LM2594DADJG |