Power Circuits
LM2594HVM-3.3
Description: SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125

Overview of LM2594HVM-3.3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2594HVM-5.0/CULF Texas Instruments SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC
LM2594HVMX-ADJ/NOPB Texas Instruments SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
LM2594HVM-ADJ Texas Instruments SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125

Price & Stock for LM2594HVM-3.3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics LM2594/LM2594HV SIMPLE SWITCHER® Power Converter 150 kHz 0.5A Step-Down Voltage Regulator | IC REG BUCK 3.3V 500MA 8SOIC 24700
  • 6 $9.0440
  • 14 $7.4210
  • 21 $7.1890
  • 29 $6.9570
  • 38 $6.7250
  • 50 $6.0290
$6.0290 / $9.0440 Buy Now

CAD Models for LM2594HVM-3.3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2594HVM-3.3 by Texas Instruments

LM2594HVM-3.3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.4 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
173 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
Want to compare parts?
  1. LM2594HVM-3.3
    Texas Instruments
    SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
    VS

Alternate Parts for LM2594HVM-3.3

This table gives cross-reference parts and alternative options found for LM2594HVM-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2594HVM-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2594MX-3.3/NOPB IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVM-3.3 vs LM2594MX-3.3/NOPB
LM2594HVMX-3.3/NOPB IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVM-3.3 vs LM2594HVMX-3.3/NOPB
LM2594M-3.3 IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVM-3.3 vs LM2594M-3.3
LM2594HVM-3.3 IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVM-3.3 vs LM2594HVM-3.3
LM2594M-3.3/NOPB IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVM-3.3 vs LM2594M-3.3/NOPB
Part Number Description Manufacturer Compare
LM2597HVM-3.3 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments LM2594HVM-3.3 vs LM2597HVM-3.3
LM2597M-12 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments LM2594HVM-3.3 vs LM2597M-12
LM2597HVMX-3.3 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM2594HVM-3.3 vs LM2597HVMX-3.3
LM2597M-12/NOPB SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC Texas Instruments LM2594HVM-3.3 vs LM2597M-12/NOPB
LM2597MX-12/NOPB SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC Texas Instruments LM2594HVM-3.3 vs LM2597MX-12/NOPB
LM2597HVM-12 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments LM2594HVM-3.3 vs LM2597HVM-12
LM2594MX-3.3 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM2594HVM-3.3 vs LM2594MX-3.3
LM2594MX-ADJ/NOPB SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2594HVM-3.3 vs LM2594MX-ADJ/NOPB
LM2597HVMX-ADJ 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM2594HVM-3.3 vs LM2597HVMX-ADJ
LM2597HVM-12/NOPB SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125 Texas Instruments LM2594HVM-3.3 vs LM2597HVM-12/NOPB

Related Parts for LM2594HVM-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2594HVM-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2594HVM-3.3 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2594HVM-3.3 would you like to use for your alert(s)?
  • Please alert me when LM2594HVM-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2594HVM-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2594HVM-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2594HVM-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2594HVM-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2594HVM-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: