Power Circuits
LM2594HVM-5.0
Description: SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125

Overview of LM2594HVM-5.0 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2594HVM-5.0/CULF Texas Instruments SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC
LM2594HVMX-ADJ/NOPB Texas Instruments SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
LM2594HVM-ADJ Texas Instruments SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125

Price & Stock for LM2594HVM-5.0 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 926-LM2594HVM-50
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 RoHS: Not Compliant 0
Order Now
Win Source Electronics LM2594/LM2594HV SIMPLE SWITCHER® Power Converter 150 kHz 0.5A Step-Down Voltage Regulator | IC REG BUCK 5V 500MA 8SOIC 28070
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for LM2594HVM-5.0 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2594HVM-5.0 by Texas Instruments

LM2594HVM-5.0
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SO-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1998-04-01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
173 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. LM2594HVM-5.0
    Texas Instruments
    SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
    VS

Alternate Parts for LM2594HVM-5.0

This table gives cross-reference parts and alternative options found for LM2594HVM-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2594HVM-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2594HVMX-5.0/NOPB IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVM-5.0 vs LM2594HVMX-5.0/NOPB
LM2594HVMX-5.0 IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVM-5.0 vs LM2594HVMX-5.0
LM2594HVM-5.0 IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVM-5.0 vs LM2594HVM-5.0
LM2594HVMX-5.0/NOPB SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 Texas Instruments LM2594HVM-5.0 vs LM2594HVMX-5.0/NOPB
LM2594HVM-5.0/NOPB SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 Texas Instruments LM2594HVM-5.0 vs LM2594HVM-5.0/NOPB
Part Number Description Manufacturer Compare
IRU3037ACSTRPBF Switching Controller, Voltage-mode, 0.5A, 440kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 Infineon Technologies AG LM2594HVM-5.0 vs IRU3037ACSTRPBF
IP34063J Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 TT Electronics Resistors LM2594HVM-5.0 vs IP34063J
ADP1110AR-12-REEL IC 1.5 A SWITCHING REGULATOR, 90 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller Analog Devices Inc LM2594HVM-5.0 vs ADP1110AR-12-REEL
ISL6520AIB SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 Intersil Corporation LM2594HVM-5.0 vs ISL6520AIB
SC1102CS Switching Controller, Voltage-mode, 220kHz Switching Freq-Max, PDSO14, SOIC-14 Semtech Corporation LM2594HVM-5.0 vs SC1102CS
CS51412ED8G Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified onsemi LM2594HVM-5.0 vs CS51412ED8G
CS51412GD8 Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE onsemi LM2594HVM-5.0 vs CS51412GD8
LM2594HVMX-5.0/NOPB SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 Texas Instruments LM2594HVM-5.0 vs LM2594HVMX-5.0/NOPB
ADP1111AR-5-REEL IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller Analog Devices Inc LM2594HVM-5.0 vs ADP1111AR-5-REEL
ADP1109AR-5-REEL IC 1.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller Analog Devices Inc LM2594HVM-5.0 vs ADP1109AR-5-REEL

Related Parts for LM2594HVM-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2594HVM-5.0 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2594HVM-5.0 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2594HVM-5.0 would you like to use for your alert(s)?
  • Please alert me when LM2594HVM-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2594HVM-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2594HVM-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2594HVM-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2594HVM-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2594HVM-5.0 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: