Power Circuits
LM2594HVN-3.3/NOPB
Description: SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125

Overview of LM2594HVN-3.3/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2594HVN-3.3/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM2594HVN-3.3/NOPB-ND
DigiKey IC REG BUCK 3.3V 500MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 120
In Stock
  • 1 $6.0300
  • 10 $4.4580
  • 40 $3.9000
  • 120 $3.5885
  • 280 $3.4058
  • 520 $3.2973
  • 1,000 $3.2014
  • 2,520 $3.0926
$3.0926 / $6.0300 Buy Now
DISTI # 926-LM2594HVN33NOPB
Mouser Electronics Switching Voltage Regulators Pwr Cnvtr 150KHz 0.5A SD VTG Reg RoHS: Compliant 0
  • 240 $3.3100
  • 280 $2.9600
  • 1,000 $2.7900
$2.7900 / $3.3100 Order Now
Rochester Electronics LM2594HV SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 1670
  • 1 $3.3200
  • 25 $3.2600
  • 100 $3.1200
  • 500 $2.9900
  • 1,000 $2.8300
$2.8300 / $3.3200 Buy Now
DISTI # LM2594HVN-3.3/NOPB
TME PMIC, DC/DC converter, Uin: 4.5÷60VDC, Uout: 3.3VDC, 0.5A, DIP8 Min Qty: 1 0
  • 1 $4.7300
  • 3 $4.2500
  • 10 $3.7600
  • 40 $3.3800
$3.3800 / $4.7300 RFQ
Ameya Holding Limited IC REG BUCK 3.3V 0.5A 8-DIP 19370
RFQ
DISTI # C1S746203501767
Chip1Stop Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 3.3V 0.5A 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes 760
  • 40 $2.7680
  • 240 $2.7400
$2.7400 / $2.7680 Buy Now

CAD Models for LM2594HVN-3.3/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2594HVN-3.3/NOPB by Texas Instruments

LM2594HVN-3.3/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
0.300 INCH, GREEN, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.817 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
173 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. LM2594HVN-3.3/NOPB
    Texas Instruments
    SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
    VS

Alternate Parts for LM2594HVN-3.3/NOPB

This table gives cross-reference parts and alternative options found for LM2594HVN-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2594HVN-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2594HVN-3.3 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments LM2594HVN-3.3/NOPB vs LM2594HVN-3.3
LM2594HVN-3.3/NOPB IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVN-3.3/NOPB vs LM2594HVN-3.3/NOPB
TC2574-3.3VPA 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC LM2594HVN-3.3/NOPB vs TC2574-3.3VPA
MIC4574-3.3BN 1.8A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 Rochester Electronics LLC LM2594HVN-3.3/NOPB vs MIC4574-3.3BN
Part Number Description Manufacturer Compare
MIC4574-3.3BN 1.8A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 Rochester Electronics LLC LM2594HVN-3.3/NOPB vs MIC4574-3.3BN
LM2675M-3.3X IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Switching Regulator or Controller National Semiconductor Corporation LM2594HVN-3.3/NOPB vs LM2675M-3.3X
MIC4574-3.3BN Switching Regulator, Voltage-mode, 1.8A, 220kHz Switching Freq-Max, BICMOS, PDIP8, DIP-8 Microchip Technology Inc LM2594HVN-3.3/NOPB vs MIC4574-3.3BN
LM2675MX-3.3/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2594HVN-3.3/NOPB vs LM2675MX-3.3/NOPB
TC2574-3.3VPA 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC LM2594HVN-3.3/NOPB vs TC2574-3.3VPA
LM2675M-3.3/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2594HVN-3.3/NOPB vs LM2675M-3.3/NOPB
LM2594HVN-3.3/NOPB 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Rochester Electronics LLC LM2594HVN-3.3/NOPB vs LM2594HVN-3.3/NOPB
LM2594HVN-3.3 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments LM2594HVN-3.3/NOPB vs LM2594HVN-3.3
LM2675M-3.3 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Texas Instruments LM2594HVN-3.3/NOPB vs LM2675M-3.3
TC2574-3.3VPA 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc LM2594HVN-3.3/NOPB vs TC2574-3.3VPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2594HVN-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2594HVN-3.3/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2594HVN-3.3/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2594HVN-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2594HVN-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2594HVN-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2594HVN-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2594HVN-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2594HVN-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: