Part Details for LM2596S-3.3 by National Semiconductor Corporation
Results Overview of LM2596S-3.3 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2596S-3.3 Information
LM2596S-3.3 by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2596SX-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 | |
LM2596S-5.0 | Texas Instruments | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 | |
LM2596SX-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 |
Price & Stock for LM2596S-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$4.9280 | Buy Now |
|
Rochester Electronics | LM2596 SIMPLE SWITCHER 4.5V to 40V, 3A Low Component Count Step-Down Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 114 |
|
$4.5000 / $5.2900 | Buy Now |
Part Details for LM2596S-3.3
LM2596S-3.3 CAD Models
LM2596S-3.3 Part Data Attributes
|
LM2596S-3.3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2596S-3.3
National Semiconductor Corporation
IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, SMT-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2596S-3.3
This table gives cross-reference parts and alternative options found for LM2596S-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2596S-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2596SX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | LM2596S-3.3 vs LM2596SX-3.3/NOPB |
LM2596SX-3.3/NOPB | Rochester Electronics LLC | Check for Price | 7.5A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5 | LM2596S-3.3 vs LM2596SX-3.3/NOPB |
LM2596SX-3.3 | National Semiconductor Corporation | Check for Price | IC 7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, SMT-5, Switching Regulator or Controller | LM2596S-3.3 vs LM2596SX-3.3 |
MIC4576-3.3BU | Rochester Electronics LLC | Check for Price | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | LM2596S-3.3 vs MIC4576-3.3BU |
LM2596SX-3.3/NOPB | Texas Instruments | $4.1132 | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 | LM2596S-3.3 vs LM2596SX-3.3/NOPB |
LM2596SX-3.3 | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 | LM2596S-3.3 vs LM2596SX-3.3 |
LM2596S-3.3/NOPB | Texas Instruments | $3.8417 | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 | LM2596S-3.3 vs LM2596S-3.3/NOPB |
LM2596S-3.3 | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 | LM2596S-3.3 vs LM2596S-3.3 |
MIC4576-3.3WU | Rochester Electronics LLC | Check for Price | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | LM2596S-3.3 vs MIC4576-3.3WU |