-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8-V to 14-V input voltage, 2-A load current, step-up DC/DC, AEC-Q100 qualified 14-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2623QNHLTQ1CT-ND
|
DigiKey | IC REG BOOST ADJ 2.85A 14WSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1186 In Stock |
|
$1.0688 / $2.4300 | Buy Now |
|
Rochester Electronics | LM2623-Q1 Gated-Oscillator-Based Automotive DC-DC Boost Converter RoHS: Compliant Status: Active Min Qty: 1 | 314 |
|
$1.0100 / $1.1900 | Buy Now |
|
LCSC | boost converterType Adjustable 900mV14V 2.85A 1.24V14V WSON-14-EP(4x4) DC-DC Converters ROHS | 83 |
|
$1.0026 / $1.5726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2623QNHLTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2623QNHLTQ1
Texas Instruments
0.8-V to 14-V input voltage, 2-A load current, step-up DC/DC, AEC-Q100 qualified 14-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-14 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-09 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE IS 1.24V TO 14 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM2623QNHLTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2623QNHLTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2623QNHLRQ1 | 0.8-V to 14-V input voltage, 2-A load current, step-up DC/DC, AEC-Q100 qualified 14-WSON -40 to 125 | Texas Instruments | LM2623QNHLTQ1 vs LM2623QNHLRQ1 |