-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM26420Q1XMHX/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
48940 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-40164-1-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4389 / $2.9800 | Buy Now |
DISTI #
595-M26420Q1XMHXNOPB
|
Mouser Electronics | Switching Voltage Regulators Dual 2.0A,High Freq Sync SD DC-DC Reg RoHS: Compliant | 978 |
|
$1.3900 / $2.9800 | Buy Now |
|
Rochester Electronics | LM26420-Q1 Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter RoHS: Compliant Status: Active Min Qty: 1 | 48940 |
|
$1.3800 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A DL 20HTSSOP | 45937 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26420Q1XMHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26420Q1XMHX/NOPB
Texas Instruments
Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, ALSO OPTS IN ADJ MODE FROM 0.8 TO 4.5V, PHASE SHIFT CNFG IS AVL | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM26420Q1XMHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26420Q1XMHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26420Q1XMH/NOPB | Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125 | Texas Instruments | LM26420Q1XMHX/NOPB vs LM26420Q1XMH/NOPB |