-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM26420Q1XSQX/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6743 In Stock |
|
$1.4951 / $2.9800 | Buy Now |
DISTI #
595-LM26420Q1XSQXNPB
|
Mouser Electronics | Switching Voltage Regulators Dual 2.0A Hi Freq Sync SD DC-DC Reg RoHS: Compliant | 2535 |
|
$1.4900 / $2.8100 | Buy Now |
DISTI #
V72:2272_07269910
|
Arrow Electronics | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A Automotive AEC-Q100 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2341 Container: Cut Strips | Americas - 4120 |
|
$1.4270 / $2.3470 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A DL SYNC 16LLP | 31388 |
|
RFQ | |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 166000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26420Q1XSQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26420Q1XSQX/NOPB
Texas Instruments
Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V, PHASE SHIFT CNFIGURATION IS AVAILABLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM26420Q1XSQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26420Q1XSQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26420Q1XSQ/NOPB | Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125 | Texas Instruments | LM26420Q1XSQX/NOPB vs LM26420Q1XSQ/NOPB |
LM26420Q1XSQX | IC DUAL SWITCHING CONTROLLER, 2650 kHz SWITCHING FREQ-MAX, QCC16, LLP-16, Switching Regulator or Controller | Texas Instruments | LM26420Q1XSQX/NOPB vs LM26420Q1XSQX |
LM26420Q1XSQ | IC DUAL SWITCHING CONTROLLER, 2650 kHz SWITCHING FREQ-MAX, QCC16, LLP-16, Switching Regulator or Controller | Texas Instruments | LM26420Q1XSQX/NOPB vs LM26420Q1XSQ |