There are no models available for this part yet.
Overview of LM26420XMHX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LM26420XMHX by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Dual Switching Controller, Current-mode, 2650kHz Switching Freq-Max, BICMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1508 |
|
$1.9900 / $2.3400 | Buy Now |
CAD Models for LM26420XMHX by National Semiconductor Corporation
Part Data Attributes for LM26420XMHX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
HSSOP, TSSOP20,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
2650 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LM26420XMHX
This table gives cross-reference parts and alternative options found for LM26420XMHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26420XMHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26420XMHX/NOPB | IC DUAL SWITCHING CONTROLLER, 2650 kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM26420XMHX vs LM26420XMHX/NOPB |
Related Parts for LM26420XMHX
-
LM3S6537-IBZ50-A2Microcontrollers
-
LM26420XSQSwitching Regulator or Controllers
-
ADUM1400BRWZOther Analog ICs
-
MIC2091-1YM5Power Management Circuits
-
IRF7351PBFPower Field-Effect Transistors
-
LFXP2-5E-6M132CField Programmable Gate Arrays
-
LM224DOperational Amplifiers
-
LM1117MPX-ADJLinear Regulator ICs
-
SN75ALS160DWLine Driver or Receivers