-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2 A, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3169
|
Newark | Dc-Dc Conv, Buck, Adj, 2.2Mhz, Wqfn-16, Input Voltage Min:3V, Input Voltage Max:5.5V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:16Pins, Output Current - Output 1:2A, Output Current - Output 2:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM26420XSQ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0300 / $5.1300 | Buy Now |
DISTI #
LM26420XSQ/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1212 In Stock |
|
$2.3602 / $4.7000 | Buy Now |
DISTI #
926-LM26420XSQ/NOPB
|
Mouser Electronics | Switching Voltage Regulators Dual 2.0A Hi Freq Sync SD DC-DC Reg RoHS: Compliant | 1943 |
|
$2.3500 / $4.7000 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 2650KHZ SWITCHING FREQ-MAX, BICMOS | 418 |
|
$2.1150 / $5.2875 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 2650KHZ SWITCHING FREQ-MAX, BICMOS | 16000 |
|
$2.6042 / $5.2083 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 2A DL 16LLP | 1000 |
|
RFQ | |
|
Sense Electronic Company Limited | WQFN16 | 10000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A DL SYNC 16QFN | 31500 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26420XSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26420XSQ/NOPB
Texas Instruments
Dual 2 A, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM26420XSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26420XSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26420XSQ | DUAL SWITCHING CONTROLLER, 2650kHz SWITCHING FREQ-MAX, QCC16, LLP-16 | Texas Instruments | LM26420XSQ/NOPB vs LM26420XSQ |