Part Details for LM26420YSQ/NOPB by Texas Instruments
Overview of LM26420YSQ/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LM26420YSQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7187
|
Newark | Dc/Dc Conv, Aec-Q100, Sync Buck, Wqfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:5.5V, No. Of Outputs:2Outputs, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:16Pins, Output Current:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM26420YSQ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0300 / $5.1300 | Buy Now |
DISTI #
LM26420YSQ/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1870 In Stock |
|
$2.3602 / $4.7000 | Buy Now |
DISTI #
926-LM26420YSQ/NOPB
|
Mouser Electronics | Switching Voltage Regulators Dual 2.0A High Freq Sync SD DC-DC Reg RoHS: Compliant | 1979 |
|
$2.3200 / $3.4200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 2A DL 16LLP | 50863 |
|
RFQ |
Part Details for LM26420YSQ/NOPB
LM26420YSQ/NOPB CAD Models
LM26420YSQ/NOPB Part Data Attributes
|
LM26420YSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26420YSQ/NOPB
Texas Instruments
Dual 2 A, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |