Datasheets
LM26420YSQX/NOPB by:

Dual 2 A, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125

Part Details for LM26420YSQX/NOPB by Texas Instruments

Overview of LM26420YSQX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LM26420YSQX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-44016-1-ND
DigiKey IC REG BUCK ADJ 2A DL 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3061
In Stock
  • 1 $3.9200
  • 10 $3.5190
  • 25 $3.3268
  • 100 $2.8833
  • 250 $2.7355
  • 500 $2.4545
  • 1,000 $2.0701
  • 4,500 $1.9666
$1.9666 / $3.9200 Buy Now
DISTI # 926-LM26420YSQX/NOPB
Mouser Electronics Switching Voltage Regulators Dual 2 A, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125 RoHS: Compliant 0
  • 4,500 $1.9600
$1.9600 Order Now
Ameya Holding Limited IC REG BUCK ADJ 2A DL SYNC 16LLP 17099
RFQ

Part Details for LM26420YSQX/NOPB

LM26420YSQX/NOPB CAD Models

LM26420YSQX/NOPB Part Data Attributes

LM26420YSQX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM26420YSQX/NOPB Texas Instruments Dual 2 A, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVQCCN, LCC16,.16SQ,25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V
Analog IC - Other Type DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 3 V
Input Voltage-Nom 5 V
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 4.5 V
Output Voltage-Min 0.8 V
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for LM26420YSQX/NOPB

This table gives cross-reference parts and alternative options found for LM26420YSQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26420YSQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM26420YSQX DUAL SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, QCC16, LLP-16 Texas Instruments LM26420YSQX/NOPB vs LM26420YSQX

LM26420YSQX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM26420YSQX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM26420YSQX/NOPB by Texas Instruments

  • Please alert me when LM26420YSQX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM26420YSQX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM26420YSQX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM26420YSQX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM26420YSQX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM26420YSQX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: