Part Details for LM2647LQ/NOPB by National Semiconductor Corporation
Overview of LM2647LQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LM2647LQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2647LQ/NOPB-ND
|
DigiKey | LM2647 DUAL SYNCHRONOUS BUCK REG Min Qty: 120 Container: Bulk MARKETPLACE PRODUCT |
817 In Stock |
|
$2.5200 | Buy Now |
|
Rochester Electronics | LM2647 Dual Synchronous Buck Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 817 |
|
$2.1600 / $2.5400 | Buy Now |
Part Details for LM2647LQ/NOPB
LM2647LQ/NOPB CAD Models
LM2647LQ/NOPB Part Data Attributes
|
LM2647LQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2647LQ/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 345kHz Switching Freq-Max, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 345 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |