-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Externally configurable dual 1.5A step-down DC/DC and dual 300mA linear regulators 24-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47206-1-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5927 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
926-LM26480QSQAANOPB
|
Mouser Electronics | Power Management Specialized - PMIC Externally configurable dual 1.5A step-down DC/DC and dual 300mA linear regulators 24-WQFN -40 to 125 RoHS: Compliant | 4396 |
|
$2.2600 / $4.7000 | Buy Now |
|
Ameya Holding Limited | IC REG QD BUCK/LINEAR 24WQFN | 63495 |
|
RFQ | |
|
Chip1Cloud | IC REG QUAD BUCK/LNR SYNC 24WQFN | 2980 |
|
RFQ | |
|
LCSC | WQFN-24-EP(4x4) DC-DC Converters ROHS | 90 |
|
$2.2690 / $3.6504 | Buy Now |
|
Win Source Electronics | IC REG QUAD BUCK/LNR SYNC 24WQFN | 81350 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26480QSQ-AA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26480QSQ-AA/NOPB
Texas Instruments
Externally configurable dual 1.5A step-down DC/DC and dual 300mA linear regulators 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM; ADJUSTABLE FROM 0.8V TO 2V( BUCK1);ADJUSTABLE FROM 1.0V TO 3.3V( BUCK2) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |