-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2MHz 1.5A buck regulators and dual 300mA LDOs with individual enable and power good 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35264-1-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8806 In Stock |
|
$1.5448 / $3.0800 | Buy Now |
DISTI #
926-LM26480SQXAANOPB
|
Mouser Electronics | Power Management Specialized - PMIC Dual 2MHz 1.5A buck regulators and dual 300mA LDOs with individual enable and power good 24-WQFN -40 to 85 RoHS: Compliant | 2409 |
|
$1.4900 / $3.0800 | Buy Now |
|
Ameya Holding Limited | IC REG QD BUCK/LINEAR 24WQFN | 15930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26480SQX-AA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26480SQX-AA/NOPB
Texas Instruments
Dual 2MHz 1.5A buck regulators and dual 300mA LDOs with individual enable and power good 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO CONFIGURE WITH PFM TECHNIQUE AND ALSO OPERATES AS A LDO REGULATOR | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM26480SQX-AA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26480SQX-AA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26480SQ-AA/NOPB | IC 2.4 A DUAL SWITCHING CONTROLLER, 2400 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM26480SQX-AA/NOPB vs LM26480SQ-AA/NOPB |
LM26480SQ-AA | 2.4A SWITCHING REGULATOR, 2400kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26480SQX-AA/NOPB vs LM26480SQ-AA |
LM26480SQ-AA/NOPB | Dual 2MHz 1.5A buck regulators and dual 300mA LDOs with individual enable and power good 24-WQFN -40 to 85 | Texas Instruments | LM26480SQX-AA/NOPB vs LM26480SQ-AA/NOPB |
LM26480SQX-AA/NOPB | 2.4A DUAL SWITCHING CONTROLLER, 2400kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-24 | Rochester Electronics LLC | LM26480SQX-AA/NOPB vs LM26480SQX-AA/NOPB |
LM26480SQX-AA/NOPB | IC 2.4 A DUAL SWITCHING CONTROLLER, 2400 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM26480SQX-AA/NOPB vs LM26480SQX-AA/NOPB |
LM26480SQ-AA | IC 2.4 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM26480SQX-AA/NOPB vs LM26480SQ-AA |
LM26480SQX-AA | 2.4A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26480SQX-AA/NOPB vs LM26480SQX-AA |