-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A High Efficiency Synchronous Switching Regulator 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2655MTC-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
89 In Stock |
|
$2.7967 / $5.5700 | Buy Now |
DISTI #
926-LM2655MTCADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 2.5A High Eff Sync Switching Reg RoHS: Compliant | 189 |
|
$2.7900 / $5.5700 | Buy Now |
DISTI #
LM2655MTC-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷14VDC, Uout: 1.24÷13VDC, 2.5A Min Qty: 1 | 0 |
|
$3.1500 / $4.4100 | RFQ |
|
Ameya Holding Limited | TSSOP 16/A°/2.5A High Efficiency Synchronous Switching Regulator | 7224 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 2.5A 16-TSSOP | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2655MTC-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2655MTC-ADJ/NOPB
Texas Instruments
2.5A High Efficiency Synchronous Switching Regulator 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2655MTC-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2655MTC-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2655MTC-ADJ | 2.5A High Efficiency Synchronous Switching Regulator 16-TSSOP -40 to 125 | Texas Instruments | LM2655MTC-ADJ/NOPB vs LM2655MTC-ADJ |
LM2655MTC-ADJ/NOPB | IC SWITCHING REGULATOR, 345 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM2655MTC-ADJ/NOPB vs LM2655MTC-ADJ/NOPB |
LM2655MTCX-ADJ | SWITCHING REGULATOR, 345kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM2655MTC-ADJ/NOPB vs LM2655MTCX-ADJ |
LM2655MTC-ADJ | IC SWITCHING REGULATOR, 345 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM2655MTC-ADJ/NOPB vs LM2655MTC-ADJ |