Part Details for LM2660MDA by National Semiconductor Corporation
Overview of LM2660MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM2660MDA
LM2660MDA CAD Models
LM2660MDA Part Data Attributes
|
LM2660MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2660MDA
National Semiconductor Corporation
IC,DC/DC CONVERTER,-1.5/-5.5/+5/+11V,CMOS,DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Moisture Sensitivity Level | 1 | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 5 V | |
Package Equivalence Code | DIE OR CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | 40 |