Part Details for LM2662MDC by National Semiconductor Corporation
Overview of LM2662MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2662MDC
LM2662MDC CAD Models
LM2662MDC Part Data Attributes
|
LM2662MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2662MDC
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, UUC8, DIE, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XUUC-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 150 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2662MDC
This table gives cross-reference parts and alternative options found for LM2662MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2662MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2662M | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2662MDC vs LM2662M |
LM2662MX | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2662MDC vs LM2662MX |
LM2662M/NOPB | 200mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LM2662MDC vs LM2662M/NOPB |
LM2662MX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2662MDC vs LM2662MX/NOPB |
LM2662MX | SWITCHED CAPACITOR CONVERTER, 150kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Texas Instruments | LM2662MDC vs LM2662MX |
LM2662M/NOPB | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2662MDC vs LM2662M/NOPB |