Power Circuits
LM2672MX-ADJ/NOPB
Description: SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Overview of LM2672MX-ADJ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LM2672MX-ADJ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH1103
Newark Dc/Dc Conv, Buck, 260Khz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1A, Output Voltage Min:1.2V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2672MX-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 200
  • 1 $8.2200
  • 10 $7.3800
  • 50 $6.7200
  • 100 $6.2900
  • 500 $4.3900
  • 1,000 $4.3500
  • 2,500 $4.3100
  • 5,000 $4.2400
$4.2400 / $8.2200 Buy Now
DISTI # LM2672MX-ADJ/NOPB
TME PMIC, DC/DC converter, Uin: 6.5÷40VDC, Uout: 1.23÷37VDC, 1A, SO8 Min Qty: 1 0
  • 1 $4.6200
  • 5 $4.1600
  • 25 $3.6700
  • 100 $3.3000
  • 500 $3.0800
$3.0800 / $4.6200 RFQ
Ameya Holding Limited IC REG BUCK ADJ 1A 8-SOIC 5000
RFQ
NexGen Digital   2
RFQ
LCSC Step-down type Adjustable 1A 1.21V37V 6.5V40V SOIC-8 DC-DC Converters ROHS 100
  • 1 $4.9789
  • 10 $4.3449
  • 30 $3.9678
  • 100 $3.5876
  • 500 $3.4122
  • 1,000 $3.3321
$3.3321 / $4.9789 Buy Now
Win Source Electronics Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.21V to 37V 1A 8-Pin SOIC T/R / IC REG BUCK ADJ 1A 8-SOIC 39872
  • 22 $2.3300
  • 53 $1.9120
  • 81 $1.8520
  • 112 $1.7920
  • 145 $1.7320
  • 194 $1.5530
$1.5530 / $2.3300 Buy Now

CAD Models for LM2672MX-ADJ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2672MX-ADJ/NOPB by Texas Instruments

LM2672MX-ADJ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, GREEN, PLASTIC, SO-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
6.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
37 V
Output Voltage-Min
1.23 V
Output Voltage-Nom
1.21 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
400 kHz
Technology
DMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. LM2672MX-ADJ/NOPB
    Texas Instruments
    SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
    VS

Alternate Parts for LM2672MX-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM2672MX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2672MX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2672MX-ADJ/NOPB IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2672MX-ADJ/NOPB vs LM2672MX-ADJ/NOPB
LM2672MX-ADJEP 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672MX-ADJEP
LM2672M-ADJ IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2672MX-ADJ/NOPB vs LM2672M-ADJ
LM2672M-ADJ/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672M-ADJ/NOPB
Part Number Description Manufacturer Compare
L6981C50DR 38 V, 1.5 A synchronous step-down converter with low quiescent current STMicroelectronics LM2672MX-ADJ/NOPB vs L6981C50DR
LM2672M-12/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672M-12/NOPB
LM2672MX-3.3/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672MX-3.3/NOPB
LM2672M-3.3X IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller National Semiconductor Corporation LM2672MX-ADJ/NOPB vs LM2672M-3.3X
LM2672M-5.0/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672M-5.0/NOPB
LM2672N-5.0/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672N-5.0/NOPB
LM2672MX-ADJEP 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672MX-ADJEP
LM2672MX-12/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672MX-12/NOPB
LM2672MX-12 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672MX-12
LM2672M-ADJ/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments LM2672MX-ADJ/NOPB vs LM2672M-ADJ/NOPB

Related Parts for LM2672MX-ADJ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2672MX-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2672MX-ADJ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2672MX-ADJ/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2672MX-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2672MX-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2672MX-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2672MX-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2672MX-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2672MX-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: