Power Circuits
LM2676S-5.0EP
Texas Instruments
Description: IC SWITCHING REGULATOR, Switching Regulator or Controller

Overview of LM2676S-5.0EP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LM2676S-5.0EP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2676S-5.0EP by Texas Instruments

LM2676S-5.0EP
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G7
Length
10.16 mm
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5.4 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
4.79 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
260 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Width
8.64 mm
Want to compare parts?
  1. LM2676S-5.0EP
    Texas Instruments
    IC SWITCHING REGULATOR, Switching Regulator or Controller
    VS

Alternate Parts for LM2676S-5.0EP

This table gives cross-reference parts and alternative options found for LM2676S-5.0EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2676S-5.0EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2676S-5.0 SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2676S-5.0EP vs LM2676S-5.0
LM2676SX-5.0 SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2676S-5.0EP vs LM2676SX-5.0
LM2676SX-5.0/NOPB IC 3 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, TO-263, SMT-7, Switching Regulator or Controller National Semiconductor Corporation LM2676S-5.0EP vs LM2676SX-5.0/NOPB
LM2676SX-5.0/NOPB SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2676S-5.0EP vs LM2676SX-5.0/NOPB
LM2676SX-5.0 IC SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, POWER, TO-263, SMT-7, Switching Regulator or Controller National Semiconductor Corporation LM2676S-5.0EP vs LM2676SX-5.0
LM2676S-5.0 IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2676S-5.0EP vs LM2676S-5.0
LM2676S-5.0/NOPB SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2676S-5.0EP vs LM2676S-5.0/NOPB
Part Number Description Manufacturer Compare
LM2673SX-3.3/NOPB IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, POWER, TO-263, SMT-7, Switching Regulator or Controller National Semiconductor Corporation LM2676S-5.0EP vs LM2673SX-3.3/NOPB
LM2676T-3.3/NOPB SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-TO-220 -40 to 125 Texas Instruments LM2676S-5.0EP vs LM2676T-3.3/NOPB
LM2676S-5.0 IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2676S-5.0EP vs LM2676S-5.0
LM2670SX-5.0 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN Texas Instruments LM2676S-5.0EP vs LM2670SX-5.0
LM2676SX-5.0 SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 Texas Instruments LM2676S-5.0EP vs LM2676SX-5.0
LM2670SX-ADJEP 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN Texas Instruments LM2676S-5.0EP vs LM2670SX-ADJEP
LM2670SX-3.3 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN Texas Instruments LM2676S-5.0EP vs LM2670SX-3.3
LM2679T-3.3/NOPB SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-TO-220 -40 to 125 Texas Instruments LM2676S-5.0EP vs LM2679T-3.3/NOPB
LM2673SX-5.0 IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, POWER, TO-263, SMT-7, Switching Regulator or Controller National Semiconductor Corporation LM2676S-5.0EP vs LM2673SX-5.0
LM2676T-3.3EP IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM2676S-5.0EP vs LM2676T-3.3EP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2676S-5.0EP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2676S-5.0EP by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2676S-5.0EP would you like to use for your alert(s)?
  • Please alert me when LM2676S-5.0EP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2676S-5.0EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2676S-5.0EP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2676S-5.0EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2676S-5.0EP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2676S-5.0EP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: