Part Details for LM2677S-12/NOPB by National Semiconductor Corporation
Overview of LM2677S-12/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2677S-12/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.2560 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 8.75A, 400KHZ SWITCHING FREQ-MAX, PSSO7 | 1 |
|
$5.5200 / $8.2800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 8.75A, 400KHZ SWITCHING FREQ-MAX, PSSO7 | 2 |
|
$3.8000 / $5.7000 | Buy Now |
Part Details for LM2677S-12/NOPB
LM2677S-12/NOPB CAD Models
LM2677S-12/NOPB Part Data Attributes
|
LM2677S-12/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2677S-12/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 5A, 280kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 7 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 280 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |