Part Details for LM2678S50 by National Semiconductor Corporation
Overview of LM2678S50 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2678S-5.0/NOPB | Texas Instruments | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125 | |
LM2678S-5.0 | Texas Instruments | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2678S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SIMPLE SWITCHER HIGH EFFICIENCY 5 AMP STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Voltage-mode, 5A, 260kHz Switching Freq-Max, PSSO7 RoHS: Not Compliant |
|
|
RFQ |