Part Details for LM2679-5.0EVAL/NOPB by Texas Instruments
Overview of LM2679-5.0EVAL/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2679S-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2679-5.0EVAL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45727-ND
|
DigiKey | BOARD EVAL FOR LM2679-5.0 Min Qty: 1 Lead time: 18 Weeks Container: Box |
4 In Stock |
|
$30.0000 | Buy Now |
DISTI #
926-LM267950EVALNOPB
|
Mouser Electronics | Power Management IC Development Tools LM2679-5.0 Eval Brd RoHS: Compliant | 5 |
|
$33.2400 | Buy Now |
Part Details for LM2679-5.0EVAL/NOPB
LM2679-5.0EVAL/NOPB CAD Models
LM2679-5.0EVAL/NOPB Part Data Attributes
|
LM2679-5.0EVAL/NOPB
Texas Instruments
Buy Now
|
Compare Parts:
LM2679-5.0EVAL/NOPB
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |