Part Details for LM2679S-3.3/NOPB by Texas Instruments
Overview of LM2679S-3.3/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2679S-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2679S-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8973
|
Newark | Dc/Dc Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2679S-3.3/NOPB RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM2679S-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
84 In Stock |
|
$4.3074 / $7.9300 | Buy Now |
DISTI #
926-LM2679S-33/NOPB
|
Mouser Electronics | Switching Voltage Regulators 5A SD Vtg Reg RoHS: Compliant | 122 |
|
$4.1400 / $7.2900 | Buy Now |
|
Rochester Electronics | LM2679 SIMPLE SWITCHER 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit RoHS: Not Compliant Status: Active Min Qty: 1 | 30 |
|
$3.7600 / $4.4300 | Buy Now |
DISTI #
LM2679S-3.3NOPB
|
TME | PMIC, DC/DC converter, Uin: 8÷40VDC, Uout: 3.3VDC, 5A, TO263-7, Ch: 1 Min Qty: 1 | 19 |
|
$5.1300 / $7.1800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 3.3V 5A TO263-7 | 6660 |
|
RFQ | |
|
LCSC | Step-down type Fixed 8V40V 3.3V 5A TO-263-7 DC-DC Converters ROHS | 10 |
|
$7.4178 / $7.9021 | Buy Now |
Part Details for LM2679S-3.3/NOPB
LM2679S-3.3/NOPB CAD Models
LM2679S-3.3/NOPB Part Data Attributes
|
LM2679S-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2679S-3.3/NOPB
Texas Instruments
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DDPAK-7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HT CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.64 mm |
Alternate Parts for LM2679S-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2679S-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2679S-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2679SX-3.3 | SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, POWER, TO-263, SMT-7 | Texas Instruments | LM2679S-3.3/NOPB vs LM2679SX-3.3 |
LM2679S-3.3 | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2679S-3.3/NOPB vs LM2679S-3.3 |