-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-mA switched capacitor voltage doubler 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35223-1-ND
|
DigiKey | IC REG CHARGE PUMP 2VIN SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.5120 / $1.3200 | Buy Now |
DISTI #
926-LM2681M6/NOPB
|
Mouser Electronics | Switching Voltage Regulators Switched Capacitor Vtg Cnvtr RoHS: Compliant | 1154 |
|
$0.5110 / $1.1900 | Buy Now |
DISTI #
V72:2272_07270194
|
Arrow Electronics | Charge Pump STPUP/STPDN 5V to 11V/1.8V to 11V 20mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1928 Container: Cut Strips | Americas - 319 |
|
$0.4912 / $0.7652 | Buy Now |
DISTI #
53354402
|
Verical | Charge Pump STPUP/STPDN 5V to 11V/1.8V to 11V 20mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1928 | Americas - 319 |
|
$0.4912 / $0.7121 | Buy Now |
|
Ameya Holding Limited | LM2681M6/NOPB 直流-直流转换器, 6针 SOT-23封装 | 59488 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2681M6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2681M6/NOPB
Texas Instruments
20-mA switched capacitor voltage doubler 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2681M6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2681M6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2681M6 | SWITCHED CAPACITOR CONVERTER, 160kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Texas Instruments | LM2681M6/NOPB vs LM2681M6 |
LM2681M6X | Switched Capacitor Voltage Converter 6-SOT-23 -40 to 85 | Texas Instruments | LM2681M6/NOPB vs LM2681M6X |