Part Details for LM2682MM/NOPB by National Semiconductor Corporation
Overview of LM2682MM/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2682MM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Rochester Electronics | LM2682 Switched Capacitor Voltage Doubling Inverter RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$0.8701 / $1.0200 | Buy Now |
Part Details for LM2682MM/NOPB
LM2682MM/NOPB CAD Models
LM2682MM/NOPB Part Data Attributes
|
LM2682MM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2682MM/NOPB
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 15 kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MINI, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Nom | -11 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 15 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM2682MM/NOPB
This table gives cross-reference parts and alternative options found for LM2682MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2682MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2682MMX | IC SWITCHED CAPACITOR CONVERTER, 15 kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2682MM/NOPB vs LM2682MMX |
LM2682MMX | SWITCHED CAPACITOR CONVERTER, 15kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8 | Texas Instruments | LM2682MM/NOPB vs LM2682MMX |
LM2682MM/NOPB | Switched Capacitor Voltage Doubling Inverter 8-VSSOP -40 to 85 | Texas Instruments | LM2682MM/NOPB vs LM2682MM/NOPB |
LM2682MMX/NOPB | Switched Capacitor Voltage Doubling Inverter 8-VSSOP -40 to 85 | Texas Instruments | LM2682MM/NOPB vs LM2682MMX/NOPB |
TC2682EUA | SWITCHED CAPACITOR CONVERTER, 15.6 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Microchip Technology Inc | LM2682MM/NOPB vs TC2682EUA |
LM2682MM | SWITCHED CAPACITOR CONVERTER, 15kHz SWITCHING FREQ-MAX, PDSO8, MINI, MSOP-8 | Texas Instruments | LM2682MM/NOPB vs LM2682MM |